Phoenix Contact UWV Series Panel Feed Through Terminal Plug, 1-Contact, 25 mm Pitch, Cable

Subtotal (1 pack of 10 units)*

€204.95

(exc. VAT)

€252.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€204.95€20.495

*price indicative

RS Stock No.:
499-220
Mfr. Part No.:
1713226
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Panel Feed Through Terminal Plug

Pitch

25mm

Current

232A

Housing Material

Polyamide

Minimum Wire Size mm²

16mm²

Mount Type

Cable

Maximum Wire Size mm²

95mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

3AWG

Orientation

90°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Grey

Voltage

1kV

Length

45mm

Series

UWV

Standards/Approvals

VDE, cULus Recognised

Width

25mm

COO (Country of Origin):
CN
The Phoenix Contact panel feed-through terminal block is designed for optimal performance in various electrical applications. Offering a robust screw connection with a tension sleeve, this product ensures reliable connectivity while maintaining a low temperature rise owing to its outstanding contact force. With a width of just 25 mm, it provides efficient space utilisation, making it ideal for compact installations. The automatic panel thickness compensation feature adds to its versatility, allowing for hassle-free mounting on different device panels. Perfect for electrical engineers and technicians, this terminal block meets the highest safety standards, ensuring a secure installation in demanding environments.

Features a world renowned connection principle for global applicability

Incorporates a tool free snap in design for effortless installation

Automatically compensates for panel thickness enhancing usability

Provides excellent temperature control leading to a longer lifespan

Supports dual conductor configurations for a diverse range of connections

Constructed from high quality materials ensuring durability and reliability

Designed to exceed industry safety standards for peace of mind during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy