Phoenix Contact TW 50/5-CL Series PCB Terminal Block, 10-Contact, 20 mm Pitch, 1 Row

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-807
Mfr. Part No.:
1708749
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

20mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

50mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

1AWG

Orientation

0°

Colour

Grey

Voltage

1kV

Standards/Approvals

VDE, IEC 60947-7-1:2009-04, cULus

Series

TW 50/5-CL

Width

118mm

Length

46mm

COO (Country of Origin):
PL
The Phoenix Contact panel feed-through Terminal Block is designed specifically to facilitate the efficient connection of large conductors within various electrical applications. With a robust T-LOX knee lever connection method, this product ensures a secure fit while allowing for convenient installation without the need for specialised tools. Its high-performance specifications make it suitable for demanding environments, offering stable, long-term connections that are Crucial in high-load scenarios. The Terminal Block features a Compact design, which maximises space and simplifies installation into tight configurations. Enhanced by features that support quick, safe connections, it stands out as a reliable choice for professionals seeking superior performance in electrical connectivity.

Lever actuation simplifies the connection process

Compact size optimises space in electrical designs

Durable materials ensure longevity in harsh conditions

Time-saving installation promotes efficiency on site

Defined contact force maintains a stable connection

Internal connection methods offer versatility in cabling solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy