TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, Board, 1 Row
- RS Stock No.:
- 504-288
- Distrelec Article No.:
- 304-51-865
- Mfr. Part No.:
- 284392-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-288
- Distrelec Article No.:
- 304-51-865
- Mfr. Part No.:
- 284392-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Board | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block is designed to provide reliable wire-to-board connectivity in various applications. With a compact design and a central line spacing of 3.81 mm, this terminal block ensures space-efficient installation without compromising performance. It features a sturdy header connector that accommodates wire sizes from 30 to 14 AWG, making it adaptable for a wide range of electrical systems. The angled wire entry allows for easy wire insertion, promoting efficient assembly and reducing installation time. Made from high-quality materials, this connector supports an operating voltage of up to 300 VAC and is built to withstand demanding environmental conditions, ensuring long-lasting functionality for all your power and signal circuit applications.
Vertical product orientation enhances ease of assembly
Side stacking configuration allows compact installation in tight spaces
Nickel-plated screws provide enhanced corrosion resistance
Low halogen content ensures compliance with environmental standards
Wave solder capability simplifies soldering processes during manufacturing
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
