TE Connectivity Buchanan Series PCB Terminal Block, 19-Contact, 3.81 mm Pitch, Board, 1 Row
- RS Stock No.:
- 467-825
- Distrelec Article No.:
- 304-58-990
- Mfr. Part No.:
- 1-2342077-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€301.91
(exc. VAT)
€371.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €301.91 | €75.478 |
*price indicative
- RS Stock No.:
- 467-825
- Distrelec Article No.:
- 304-58-990
- Mfr. Part No.:
- 1-2342077-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 19 Position PCB Terminal Block is engineered for seamless connectivity in a variety of electronic applications. Boasting a robust design, this header connector supports wire-to-board configurations, ensuring reliable connections while effectively managing power and signal transmission. Specifically designed with a 3.81 mm centreline, it features a fully shrouded header type that promotes safety and efficiency. This terminal block stands out with its high temperature polyamide housing, enabling operation in demanding environments. Additionally, the product is compliant with several environmental directives, affirming its durability and commitment to sustainability.
Designed for ease of use in printed circuit board applications
Right angle orientation facilitates space-saving installations
Constructed from high temperature polyamide for enhanced durability
Offers a low halogen content for environmentally responsible usage
Optimised for reliable performance with tin-plated mating areas
Features side stackable configurations for versatile mounting options
Designed to withstand operating temperatures from -40 to 105 °C
Package includes detailed compliance documentation for regulatory assurance
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
