TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Board, 2 Row
- RS Stock No.:
- 508-296
- Mfr. Part No.:
- 1-1986711-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-296
- Mfr. Part No.:
- 1-1986711-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Board | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 10 Position PCB Terminal Block is a versatile and reliable solution designed for wire-to-board applications. This product is engineered with a 5 mm centerline pitch and features a 2-row configuration, making it suitable for various circuit requirements. With its durable polyamide housing and robust copper alloy contacts, this terminal block provides excellent electrical performance and superior longevity. It supports wire sizes ranging from 30 to 12 AWG and facilitates easy installation through its intuitive push-in termination method. Ideal for power and signal applications, this terminal block is built to withstand demanding operating conditions and ensures a secure connection in any environment.
Designed for reliable wire-to-board connections
Offers side stackable configuration for flexible installation
Engineered to accommodate a wide range of wire sizes
Features low halogen content, ensuring compliance with environmental standards
Capable of withstanding high operating temperatures
Facilitates quick and easy soldering with through-hole termination
The vertical orientation promotes efficient use of space on PCBs
Low contact resistance provided by tin-plated contact mating area
Meets stringent compliance regulations for safety and performance
Allows wave soldering capability for enhanced manufacturing efficiency
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
