TE Connectivity Buchanan Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Board, 2 Row
- RS Stock No.:
- 471-400
- Distrelec Article No.:
- 304-58-905
- Mfr. Part No.:
- 1-1986711-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€295.50
(exc. VAT)
€363.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €295.50 | €19.70 |
*price indicative
- RS Stock No.:
- 471-400
- Distrelec Article No.:
- 304-58-905
- Mfr. Part No.:
- 1-1986711-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12-position PCB terminal block, specifically designed for efficient wire-to-board connections. Featuring a compact 5 mm centerline, the terminal block allows for seamless integration in space-constrained applications. Its dual-row configuration and a 90-degree wire entry angle make wiring straightforward and accessible, ensuring installation is both rapid and reliable. The robust construction supports a wide range of wire gauges, accommodating both 30- and 12-AWG sizes, and operates effectively at voltages of up to 300 VAC. The green polyamide housing not only provides durability but also aesthetically aligns with modern electronics. This product epitomizes reliability and efficiency for power and signal circuit applications, making it an essential component for both consumer and industrial installations.
Dual-row design optimizes space in compact applications
90° wire entry facilitates easy wiring and installation
Compatible with a broad wire size range for flexibility
Robust polyamide housing offers long-lasting durability
Designed to withstand operational temperatures from -40 to 110 °C
Wave solder-capable for efficient assembly processes
Low halogen content ensures compliance with environmental standards
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 2 Row
