Phoenix Contact ZFK3DSA Series PCB Terminal Block, 12-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 512-529
- Mfr. Part No.:
- 1735422
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€174.11
(exc. VAT)
€214.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €174.11 | €17.411 |
*price indicative
- RS Stock No.:
- 512-529
- Mfr. Part No.:
- 1735422
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 10mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 63V | |
| Series | ZFK3DSA | |
| Width | 119mm | |
| Length | 29mm | |
| Standards/Approvals | cULus Recognised Approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 10mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 63V | ||
Series ZFK3DSA | ||
Width 119mm | ||
Length 29mm | ||
Standards/Approvals cULus Recognised Approval | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block excels in delivering a reliable connection for various electrical applications. Engineered for performance, the terminal block features a spring-cage connection method, ensuring stable contact even in demanding conditions. Its compact design allows for up to 12 potentials, accommodating a broad range of wiring configurations. Constructed from high-quality materials, this terminal block meets rigorous safety and environmental standards, including RoHS compliance. With a focus on ease of use, it incorporates integrated testing options for quick diagnostics, optimising efficiency during installation and maintenance. The products green housing is not only visually appealing but also indicates eco-consciousness in design, affirming its usability across diverse settings.
Offers a nominal current capacity of 32 A for robust electrical performance
Designed for wave soldering, facilitating an efficient mounting process
Features a linear pin layout that simplifies alignment during installation
Supports a wide range of conductor cross-sections, enhancing versatility
Incorporates a defined contact force for long-term reliability under load
Allows for convenient connections with its accessible clamping space
Enables quick multi-position connections through a separate bridge shaft
Constructed from materials rated V0 for flammability, ensuring safety
Ambient temperature operation spans from -40 °C to 100 °C for application flexibility
Certified for use under multiple international standards, ensuring global compliance
Related links
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
