Phoenix Contact ZFK3DSA Series PCB Terminal Block, 16-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 522-108
- Mfr. Part No.:
- 1870695
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€86.69
(exc. VAT)
€106.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.69 | €8.669 |
*price indicative
- RS Stock No.:
- 522-108
- Mfr. Part No.:
- 1870695
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | RoHS, WEEE, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201 | |
| Length | 16.9mm | |
| Series | ZFK3DSA | |
| Width | 83.82mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals RoHS, WEEE, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201 | ||
Length 16.9mm | ||
Series ZFK3DSA | ||
Width 83.82mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block ZFKDSA 1.5-5.08-16 is engineered for robust performance with a nominal current rating of 16 A and a rated voltage of 400 V, making it ideal for demanding applications. Designed to facilitate seamless multi-row arrangements, this terminal block features a pitch of 5.08 mm and accommodates up to 16 positions. Its innovative spring-cage connection method promotes easy conductor attachment, while the angled design optimises space on the PCB. Crafted from high-quality materials, the housing is not only durable but also compliant with stringent safety and environmental regulations, ensuring reliability and longevity in various operational contexts. With a focus on user convenience, this product supports a wide range of conductor sizes, from rigid to flexible, and is packaged thoughtfully for easy handling and storage.
Optimised design facilitates space-efficient multi-row layouts
Innovative connection method ensures quick and secure conductor attachment
Quality materials enhance durability and compliance with safety standards
Versatile capacity for various conductor sizes improves compatibility
Thoughtful packaging enhances convenience for storage and transport
Related links
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
