Phoenix Contact GMSTBT 2 Series PCB Connector, 3-Contact, 7.25mm Pitch, PCB Mount, 1-Row, Screw Termination
- RS Stock No.:
- 517-183
- Mfr. Part No.:
- 2202104
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€127.14
(exc. VAT)
€156.38
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €127.14 | €2.543 |
*price indicative
- RS Stock No.:
- 517-183
- Mfr. Part No.:
- 2202104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 7.25mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMSTBT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 7.25mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Female | ||
Termination Method Screw | ||
Series GMSTBT 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm², is black in colour, and supports a nominal current of 16 A with a rated voltage of 1000 V (III/2). It features a tin (Sn) contact surface, socket connection type, 3 potentials, 1 row, and 3 positions.
Orthogonal plug in screw connection
Internationally recognized and proven screw connection
Internationally recognized and proven screw connection
Related links
- Phoenix Contact GMSTBT 2.5 HV/2-ST-7.25 GY7035 Plug
- Phoenix Contact GMSTBT 2.5 HV/3-ST-7.25 GY7035 Plug
- Phoenix Contact PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVW Series PCB Connector 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Connector 7.62mm Pitch 2-Row, Screw Termination
- Phoenix Contact PCB Connector 10.6mm Pitch 2-Row, Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5mm Pitch Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5mm Pitch 1-Row, Screw Termination
