Phoenix Contact MVSTBR Series PCB Connector, 3-Contact, 5 mm Pitch, PCB, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-158
Mfr. Part No.:
1925621
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

3

Pitch

5mm

Current

12A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide

Colour

Green

Termination Type

Screw

Contact Gender

Female

Voltage

320V

Length

13.4mm

Series

MVSTBR

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector from the MVSTBR 2.5/-STEH series offers optimal performance and reliability, ideal for a variety of electronic applications. Designed with a nominal cross section of 2.5 mm², it seamlessly handles a nominal current of up to 12 A and a rated voltage of 320 V. This robust connector features a convenient screw connection with tension sleeves, making it easy to establish secure connections at a 90° conductor/PCB direction. The green housing not only provides a modern look but also enhances identification in complex assemblies. With its compact dimensions and high-quality materials, this product is perfect for demanding environments while ensuring compliance with industry standards for safety and reliability.

Well-known connection principle ensures broad compatibility across global applications

Low temperature rise facilitates enhanced reliability in high-load conditions

Allows the connection of two conductors, providing versatility in design

Compact dimensions offer ease of integration into tight layouts

Rated for a wide temperature range, ensuring performance in extreme conditions

Meets stringent environmental compliance standards, contributing to eco-friendliness

Includes a 5 mm pitch between connections for spaced-out wiring solutions

Compatible with standard crimping tools, simplifying installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy