Phoenix Contact MSTB Series PCB Connector, 8-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 521-528
- Mfr. Part No.:
- 1810480
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€538.18
(exc. VAT)
€661.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €538.18 | €10.764 |
*price indicative
- RS Stock No.:
- 521-528
- Mfr. Part No.:
- 1810480
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MSTB | |
| Width | 50.65mm | |
| Standards/Approvals | IEC 60664-1:2007-04, CSA, VDE, cULus Recognised, EN 60695-2-12, UL 94, EN 60695-2-13, IEC 61984, IEC 60112 | |
| Depth | 15.5mm | |
| Length | 54.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MSTB | ||
Width 50.65mm | ||
Standards/Approvals IEC 60664-1:2007-04, CSA, VDE, cULus Recognised, EN 60695-2-12, UL 94, EN 60695-2-13, IEC 61984, IEC 60112 | ||
Depth 15.5mm | ||
Length 54.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector redefines reliability and efficiency in electrical connections, ideally suited for diverse applications. With a nominal cross-section of 2.5 mm², this connector is engineered to handle a current rating of up to 12 A, making it suitable for various environments. Its distinctive green housing not only adds a visual appeal but also signifies robust insulation materials designed for durability and long-term performance. Featuring a user-friendly screw connection with tension sleeve, this connector allows easy and secure conductor attachment, ensuring minimal downtimes in assembly.
Utilises a well established connection principle for global compatibility
Incorporates a pull out aid to ease handling and reduce tensile force
Designed with a screwable flange to guarantee superior mechanical stability
Facilitates the connection of two conductors of the same cross section
Manufactured to meet WEEE/RoHS compliance ensuring environmental safety
Offers a simple stripping length of 7 mm for efficiency in wire preparation
Compatible with a recommended crimping tool for reliable ferrule connections
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
