Phoenix Contact SPTAF 1 Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-228
- Mfr. Part No.:
- 1864383
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 70 units)*
€245.32
(exc. VAT)
€301.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.32 | €3.505 |
*price indicative
- RS Stock No.:
- 517-228
- Mfr. Part No.:
- 1864383
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 45° | |
| Colour | Orange, Green | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Length | 11mm | |
| Width | 43.5mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | SPTAF 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 45° | ||
Colour Orange, Green | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Length 11mm | ||
Width 43.5mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Series SPTAF 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact SPTAF 1/12-3.5-LL PCB terminal block is designed to streamline connections with its innovative push-in spring technology. This compact solution is ideal for situations where space is constrained, enabling efficient layouts without compromising reliability. Its robust design includes a defined contact force that ensures lasting stability, making it a dependable choice for various applications. With a nominal current rating of 13.5 A and a rated voltage of 160 V, this terminal block supports up to 12 connections, ensuring you have ample capacity for your wiring needs. The wave soldering mounting method facilitates straightforward installation, while its user-friendly release button enhances operational convenience. Crafted from durable materials, this terminal block not only meets rigorous industry standards but also complies with WEEE and RoHS directives, making it an environmentally conscious choice.
Time-saving push-in connection method eliminates the need for tools
Defined contact force ensures consistent long-term contact stability
Ergonomic release button allows for easy operation and reliability
Compact design makes it perfect for space-restricted applications
Integrated testing option simplifies troubleshooting and verification
Crafted from high-grade materials for enhanced durability
Compliance with international standards ensures reliability and safety
Environmentally friendly design meets stringent RoHS and WEEE directives
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
