Phoenix Contact SPTAF Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-952
- Mfr. Part No.:
- 1071009
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-952
- Mfr. Part No.:
- 1071009
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 44V | |
| Standards/Approvals | SEV 19 ATEX 0159 U, IEC 60079-7, IECEx SEV 19.0026U | |
| Series | SPTAF | |
| Length | 11mm | |
| Width | 43.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 44V | ||
Standards/Approvals SEV 19 ATEX 0159 U, IEC 60079-7, IECEx SEV 19.0026U | ||
Series SPTAF | ||
Length 11mm | ||
Width 43.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block, designed for efficiency and reliability, stands as a testament to innovative engineering. With its push-in spring connection method, it assures quick and secure installations, catering to modern assembly requirements. The green housing not only enhances visibility but also complements the robust build quality that meets stringent safety standards. The terminal's compact dimensions yet comprehensive feature set make it ideal for space-constrained applications. Users can expect seamless integration with a wide range of conductor sizes, and its versatile design supports both flexible and rigid conductors. Built with RoHS compliance in mind, this terminal block reflects a commitment to sustainability while maintaining superior performance standards.
Robust build that ensures longevity and reliability in various applications
Compact design allows for optimisation of space within control cabinets
Quick installation with a tool free connection method for enhanced efficiency
Versatile conductor compatibility facilitates diverse wiring configurations
Designed to meet international safety standards offering peace of mind in critical applications
Environmentally friendly materials used contribute to sustainable manufacturing practices
Integrated testing options enable rapid validation during assembly
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
