Phoenix Contact MSTBC Series PCB Connector, 22-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp
- RS Stock No.:
- 518-622
- Mfr. Part No.:
- 1809475
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-622
- Mfr. Part No.:
- 1809475
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Direct | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 25mm | |
| Depth | 10.7mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, EU RoHS, CHINA RoHS, EU REACH SVHC, CSA Approval ID: 13631 | |
| Width | 121.41mm | |
| Series | MSTBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Direct | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 25mm | ||
Depth 10.7mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, EU RoHS, CHINA RoHS, EU REACH SVHC, CSA Approval ID: 13631 | ||
Width 121.41mm | ||
Series MSTBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector from the MSTBC 2.5/-STZFD series offers an efficient and reliable solution for your connectivity needs. Designed for direct mounting, it supports a nominal current of 12 A and a rated voltage of 320 V, ensuring robust performance in various applications. With its green housing, this connector not only stands out aesthetically but also meets stringent safety standards. Ideal for large quantities of preassembled conductors, this connector's screw locking mechanism ensures secure connections while simplifying installation. Its compact design allows for efficient space utilisation on PCBs, making it suitable for a range of electrical setups, from automation to industrial machinery.
Supports a nominal cross section of 2.5 mm² for versatile applications
Screw flange mounting provides added stability and security
Equipped with a reliable crimp connection method
Tightening torque specifications ensure optimal connection integrity
Constructed from durable materials that comply with various flammability ratings
User-friendly design facilitates quick and hassle-free assembly
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
