Phoenix Contact FKDSO 2 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-120
Mfr. Part No.:
1868033
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

2A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Colour

Green

Wire Connection Method

Push-in

Voltage

32V

Series

FKDSO 2

Standards/Approvals

VDE approval of drawings, cULus Recognised

Length

18.8mm

Width

15.6mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is designed for seamless integration into your electronic projects, offering superior connectivity and reliability. With its robust construction and practical features, it caters to various applications in modern industrial environments. The innovative push-in spring connection technology enables efficient wiring without the need for additional tools, streamlining assembly and installation processes. The terminal block is engineered to handle nominal currents of up to 20 A and rated voltages of 320 V, making it ideal for demanding applications. The compact design, combined with intuitive access and colour-coded actuating elements, enhances user experience while ensuring optimal performance in harsh conditions.

Orthogonal alignment promotes easy accessibility in DIN-rail-mounted devices

Time-saving push-in connection eliminates the need for tools during installation

Colour-coded actuating push button for intuitive operation

Compact dimensions allow for space-efficient installations

Green housing colour aids in easy identification and organisation

Compliance with stringent standards ensures durability and reliability

Material choices reflect commitment to sustainability and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy