Phoenix Contact PCC 4 Series PCB Connector, 7-Contact, 7.62mm Pitch, 1-Row, Crimp Termination
- RS Stock No.:
- 520-171
- Mfr. Part No.:
- 1840146
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€241.00
(exc. VAT)
€296.43
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.00 | €4.82 |
*price indicative
- RS Stock No.:
- 520-171
- Mfr. Part No.:
- 1840146
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | PCC 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Crimp | ||
Series PCC 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector stands at the forefront of connection technology, designed to facilitate seamless integration in electrical systems. Engineered for reliability, this connector is part of the distinguished PCC 4/-ST series, offering a compact solution without compromising performance. With a green housing and robust materials, it ensures durability under various conditions. The product can handle demanding electrical parameters, including a nominal current of 20 A and rated voltages of up to 1000 V. Its intelligent design promotes efficient assembly and maintenance, making it ideal for applications requiring a high degree of precision. This connector embodies a commitment to quality, ensuring that users can depend on its performance for critical operations.
Compact design allows for efficient space utilisation in tight applications
Robust green housing promotes durability in various environments
Optimised for crimp connections, enhancing reliability and ease of use
Delivers high electrical performance with minimal loss
User-friendly interface simplifies installation and lowers assembly time
Designed to meet international standards for safety and reliability
Robust green housing promotes durability in various environments
Optimised for crimp connections, enhancing reliability and ease of use
Delivers high electrical performance with minimal loss
User-friendly interface simplifies installation and lowers assembly time
Designed to meet international standards for safety and reliability
Related links
- Phoenix Contact PCC Series PCB Connector 7.62mm Pitch Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch Crimp Termination
