Phoenix Contact ZEC Series PCB Connector, 4-Contact, 5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 520-922
- Mfr. Part No.:
- 1898282
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€219.19
(exc. VAT)
€269.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €219.19 | €4.384 |
*price indicative
- RS Stock No.:
- 520-922
- Mfr. Part No.:
- 1898282
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Width | 16.37mm | |
| Series | ZEC | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Width 16.37mm | ||
Series ZEC | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- GR
The Phoenix Contact ZEC 1.5/4-LPV-5.0 C2 is an exceptional PCB connector designed for reliable and efficient electronic connections. Featuring a direct plug-in method, this connector simplifies component connections while reducing assembly time. With a nominal current of 10 A and rated voltage of 320 V, it is built to handle demanding applications with ease. The product is constructed with durable materials, ensuring longevity and performance stability in various conditions. Its green housing combines functionality with aesthetic appeal, making it an ideal choice for both industrial and commercial electrical applications. The design possesses compliance with WEEE/RoHS directives, reflecting a commitment to environmental standards. Enhanced with secure connection features and a neat, compact design, this connector guarantees a seamless fit into diverse printed circuit board layouts.
Designed for quick and straightforward component connection
Boasts a compact form factor that fits easily into tight spaces
Constructed from high-quality materials to ensure long-term reliability
Environmentally compliant, meeting rigorous industry standards
Offers versatile usage across various electronic applications
Incorporates advanced locking mechanisms for assured stability
Provides significant time-saving in assembly and installation processes
Related links
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
