Phoenix Contact ZEC Series PCB Connector, 7-Contact, 5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 520-924
- Mfr. Part No.:
- 1898318
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€361.62
(exc. VAT)
€444.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €361.62 | €7.232 |
*price indicative
- RS Stock No.:
- 520-924
- Mfr. Part No.:
- 1898318
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 31.37mm | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 31.37mm | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact ZEC 1.5/7-LPV-5.0 C2 PCB connector offers unparalleled connection capabilities in a compact design. Engineered for efficiency, this connector is ideal for demanding applications in various sectors, providing a reliable interface with a nominal current of 10 A and a rated voltage of up to 320 V. Its innovative design supports a direct plug-in method, making installation quick and straightforward. Featuring a sturdy green housing, this cable connector is not only visually appealing but also robust enough to withstand harsh operational conditions. With multiple positions and connections available, it ensures versatile application, making it an essential component in modern electronic assemblies. Additionally, compliance with international standards means you can trust its reliability and durability for your projects.
Designed for smooth and efficient component connections
Hot-dip tin-plated surfaces enhance corrosion resistance
Housing made from PA, offering excellent insulating properties
Compact dimensions facilitate easy integration into tight spaces
The connector is WEEE/RoHS compliant, ensuring environmentally friendly usage
Exceptional contact resistance contributes to improved performance
Accommodates various mounting methods for versatile applications
Optimised for thermal and vibrational stability in challenging environments
Suitable for a wide range of installations, from industrial to consumer applications
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
