Phoenix Contact ZEC Series PCB Connector, 9-Contact, 5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 518-820
- Mfr. Part No.:
- 1898334
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€456.56
(exc. VAT)
€561.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €456.56 | €9.131 |
*price indicative
- RS Stock No.:
- 518-820
- Mfr. Part No.:
- 1898334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Solder | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 46.37mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | ZEC | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Solder | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 46.37mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series ZEC | ||
Length 22.9mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector from the ZEC 1.5/ series is designed for seamless integration into various electronic applications. This robust connector facilitates direct plug-in connectivity, ensuring a reliable and quick assembly process. Its compact design, featuring a single row configuration, offers versatility in utilising tight spaces without compromising on performance. With a nominal current rating of 10 A and a rated voltage of 320 V, this connector meets the demands of contemporary electrical systems with ease. Moreover, its environmentally friendly construction adheres to WEEE/RoHS compliance, making it a responsible choice for sustainable engineering. This connector not only enhances connection reliability but also simplifies assembly with its thoughtful design, making it an optimal choice for PCB applications.
Designed with a high-quality Cu alloy for optimal conductivity
Free of whiskers, ensuring a reliable performance over time
Insulating material with a CTI of 600 enhances safety
Compact dimensions allow for integration into space-constrained applications
Built to withstand harsh environmental conditions with a -40 °C to 100 °C operational temperature range
Hot-dip tin plating provides excellent corrosion resistance
Simple assembly process reduces installation time and costs
Meets multiple international standards for safety and reliability
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
