Phoenix Contact MVSTBR 2 Series PCB Connector, 12-Contact, 5 mm Pitch, Push-in, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-937
Mfr. Part No.:
1912391
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Connector

Pitch

5mm

Current

16A

Number of Rows

1

Mount Type

Push-in

Housing Material

Polyamide

Colour

Green

Termination Type

Screw

Voltage

320V

Contact Gender

Female

Length

12.6mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

60mm

Series

MVSTBR 2

COO (Country of Origin):
IN
The Phoenix Contact PCB connector, designed for robust and efficient connectivity, belongs to the MVSTBR 2.5 HC series. Built to facilitate seamless connections in various applications, it combines durability with reliable performance. With a green colour and a compact design, this connector ensures an optimal fit within diverse setups. Its engineered construction supports a notable nominal current of 16 A and a rated voltage up to 320 V, making it suitable for industrial environments. The connector’s unique locking mechanism provides exceptional stability while securing connections, thereby minimising any risk of disconnection during operation. This product is a perfect choice for professionals seeking a high-quality connector that meets stringent electrical standards while ensuring ease of use and installation.

Constructed with a green housing for easy identification

Features a compact 5 mm pitch for efficient space utilisation

Allows for flexible and rigid conductor cross-sections up to 2.5 mm²

Incorporates a screw connection with tension sleeve for secure fastening

Ensures compliance with WEEE/RoHS regulations for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy