Phoenix Contact MSTBC Series PCB Connector, 24-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 521-035
- Mfr. Part No.:
- 1809035
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-035
- Mfr. Part No.:
- 1809035
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694 | |
| Depth | 10mm | |
| Length | 25mm | |
| Width | 121.92mm | |
| Series | MSTBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694 | ||
Depth 10mm | ||
Length 25mm | ||
Width 121.92mm | ||
Series MSTBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for the seamless integration of preassembled conductors in various applications, making it an ideal choice for efficient connectivity solutions. With a robust design and a user-friendly crimp connection method, this connector caters to diverse needs while ensuring reliability and safety. It features a compact form factor, optimised for space efficiency without compromising performance. Constructed from high-quality materials, this connector offers excellent durability, suitable for challenging environments. Its ability to handle significant electrical loads while maintaining exceptional insulation properties highlights its versatility in different setups, be it for industrial or commercial use. Additionally, with certification for safety standards, users can trust its credentials and quality assurance, reinforcing the confidence to utilise this connector for critical installations.
Designed for high-density applications with 24 positions
Offers a nominal current handling capability of 12 A
Facilitates easy installation through crimp connection technology
Constructed with a flame-retardant housing for enhanced safety
Suitable for use in challenging ambient temperatures ranging from -40 °C to 100 °C
Compliant with international electrical safety standards
Available packed in environmentally friendly cardboard packaging
Compatible with COMBICON connector systems for expanded functionality
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
