Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-832
- Mfr. Part No.:
- 1834384
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€105.05
(exc. VAT)
€129.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.05 | €2.101 |
*price indicative
- RS Stock No.:
- 483-832
- Mfr. Part No.:
- 1834384
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0 | |
| Series | ZFKDSA 1 | |
| Length | 14.02mm | |
| Width | 36.88mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0 | ||
Series ZFKDSA 1 | ||
Length 14.02mm | ||
Width 36.88mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block offers a reliable and efficient connection solution for a wide range of applications. Designed with a nominal current capacity of 16 A and a rated voltage of 400 V, it provides a robust performance while ensuring safety and compliance with stringent regulations. This component features spring-cage connections which make for convenient and secure conductor attachments. With a compact design, it accommodates up to 7 positions, enabling effective use of limited PCB space. This connector is tailored for wave soldering processes, underscoring its dedication to versatility and adaptability in modern electronic assemblies.
Defined contact force provides long-term stability
Fixed screwdriver opening makes conductor connections easy
Angled connections facilitate multi-row arrangements
Flexible PCB layouts are achievable due to parallel and orthogonal actuation shafts
Side latching allows for varying combinations of positions
Two solder pins mitigate mechanical strain at solder points
Related links
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
