Phoenix Contact FKCOR Series PCB Connector, 12-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-489
- Mfr. Part No.:
- 1861564
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€831.00
(exc. VAT)
€1,022.13
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €831.00 | €16.62 |
*price indicative
- RS Stock No.:
- 521-489
- Mfr. Part No.:
- 1861564
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for versatile and efficient connectivity solutions in industrial applications. With a nominal cross-section of 2.5 mm², it showcases a robust construction tailored for a nominal current of up to 12 A. The connector features a unique push-in spring connection method, allowing for quick and tool-free assembly, which simplifies installation and reduces downtime. Its compact design, with a 5.08 mm pitch and a green housing, ensures it integrates seamlessly into various setups, providing reliable performance while conserving valuable space. The FKCOR 2.5/12-STF-5.08 is not only built for operational efficiency but is also compliant with stringent safety standards, making it an ideal choice for professionals seeking dependable connections. The product is suitable for applications requiring high mechanical stability and ease of use, ensuring a consistent performance in demanding environments.
Push in spring connection allows for effortless tool free installation
Compact design maximises space efficiency in crowded enclosures
Colour coded actuating push button ensures intuitive operation
Built in screw locking mechanism guarantees superior mechanical stability
Compatible with the MSTB 2.5 range for versatile system integration
Rated for high electrical performance under various environmental conditions
Manufactured from quality materials ensuring compliance with international safety standards
Compact design maximises space efficiency in crowded enclosures
Colour coded actuating push button ensures intuitive operation
Built in screw locking mechanism guarantees superior mechanical stability
Compatible with the MSTB 2.5 range for versatile system integration
Rated for high electrical performance under various environmental conditions
Manufactured from quality materials ensuring compliance with international safety standards
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
