Phoenix Contact FFKDSA1 Series PCB Terminal Block, 18-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 522-107
- Mfr. Part No.:
- 1868063
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€142.76
(exc. VAT)
€175.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €142.76 | €14.276 |
*price indicative
- RS Stock No.:
- 522-107
- Mfr. Part No.:
- 1868063
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | FFKDSA1 | |
| Width | 48.22mm | |
| Length | 12.6mm | |
| Standards/Approvals | CSA 13631, cULus E60425-19870330 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series FFKDSA1 | ||
Width 48.22mm | ||
Length 12.6mm | ||
Standards/Approvals CSA 13631, cULus E60425-19870330 | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact printed circuit board terminal block is designed for seamless integration within electronic devices, offering enhanced connectivity solutions. This innovative terminal features a unique push-in spring connection mechanism that simplifies installation and eliminates the need for tools, making it an ideal choice for efficient assembly. With its robust construction and compact dimensions, this component ensures reliable performance across a variety of applications. Engineered to support a nominal current of 6 A and rated for a voltage of 160 V, it is built to withstand the rigours of modern electrical demands. The product family integrates advanced materials and cutting-edge design, ensuring long-term stability and operational excellence. It is suitable for wave soldering and allows for linear pinning, which adds to its versatility in circuit design.
Allows for tool-free, time-saving connections
Provides a defined contact force for lasting stability
Features an intuitive colour-coded actuating push button for ease of use
Facilitates integration into the front of devices with one-direction conductor connections
Minimises mechanical strain on soldering spots with two solder pins
Supports flexible configurations for various positioning needs
Enables multi-row PCB arrangements with vertical connections
Constructed from durable, RoHS-compliant materials
Meets rigorous environmental standards for reliability
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
