Phoenix Contact FFKDSA1 Series PCB Terminal Block, 12-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 522-241
- Mfr. Part No.:
- 1780950
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.16 | €9.516 |
*price indicative
- RS Stock No.:
- 522-241
- Mfr. Part No.:
- 1780950
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | FFKDSA1 | |
| Width | 32.98mm | |
| Standards/Approvals | CSA 13631, cULus E60425-19870330 | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series FFKDSA1 | ||
Width 32.98mm | ||
Standards/Approvals CSA 13631, cULus E60425-19870330 | ||
Length 12.6mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact printed circuit board terminal block is designed to ensure exceptional performance and reliability in a compact footprint. Engineered for versatility, it supports quick, tool-free push-in connections and boasts a robust design that remains stable under various operating conditions. Its modular nature allows for easy alignment, accommodating diverse configurations with ease. With a nominal current rating of 6 A and a rated voltage of 160 V, this component is perfect for sophisticated electronic assemblies. Additionally, the integration of a user-friendly, colour-coded actuating push button simplifies the operation process for technicians, ultimately enhancing efficiency in installations and maintenance. This product exemplifies quality and innovation, making it an ideal choice for a wide range of applications in the electronics sector.
Time-saving push-in connection eliminates the need for tools
Defined contact force ensures long-term stability under load
Colour-coded actuating push button facilitates intuitive operation
Vertical connection design supports multi-row arrangements
Two solder pins streamline mechanical strain on soldering points
Configurable alignment allows for varying numbers of positions
Compact dimensions accommodate space-restricted installations
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
