Phoenix Contact FFKDSA1 Series PCB Terminal Block, 17-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 522-110
- Mfr. Part No.:
- 1889877
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€134.83
(exc. VAT)
€165.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.83 | €13.483 |
*price indicative
- RS Stock No.:
- 522-110
- Mfr. Part No.:
- 1889877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | FFKDSA1 | |
| Standards/Approvals | CSA, cULus Recognised | |
| Width | 45.68mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series FFKDSA1 | ||
Standards/Approvals CSA, cULus Recognised | ||
Width 45.68mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact printed circuit board terminal block represents a perfect fusion of innovation and functionality, specially designed to enhance connectivity tasks in various electronic applications. Its unique push-in spring connection technique yields rapid, tool-free installation, making it an ideal choice for professionals seeking efficiency and reliability. With a compact design, it accommodates extensive connections, enabling seamless integration into numerous devices while ensuring outstanding performance. The meticulous engineering behind this terminal ensures stable contact force for a long-lasting connection, perfectly suited for rigorous operational environments.
Time-saving push-in connection without the need for tools
Stable long-term contact ensured by defined contact force
Intuitive design featuring a colour-coded actuating button
Facilitates integration into device front due to unidirectional operation
Reduced mechanical stress owing to two solder pins per potential
Versatile position combinations enabled by side latching
Allows multi-row arrangement on PCB with a vertical connection
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
