Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-778
- Mfr. Part No.:
- 1824284
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 558-778
- Mfr. Part No.:
- 1824284
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 42.1mm | |
| Series | SPT | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 42.1mm | ||
Series SPT | ||
Length 13.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance printed circuit board Terminal designed for seamless integration into SMT soldering processes. Engineered for reliability, it boasts a remarkable nominal current capacity of 17.5 A and accommodates up to 11 connections, making it suitable for a variety of applications. Its black housing and intuitive design, coupled with push-in spring connection technology, enhance operational efficiency while ensuring stability over extended use. The product aligns with modern manufacturing needs, featuring a pitch of 3.81 mm for optimal spacing between connections. With its compatibility for both rigid and flexible conductors, it caters to diverse installation requirements. The SPT-SMD series also prioritises ease of testing, integrating a quick-check option to Streamline maintenance.
Time-saving push-in connection design requires no additional tools for installation
The intuitive, colour-coded push button facilitates straightforward operation
Durable construction ensures long-term reliability in demanding environments
Optimised for SMD soldering, aligning with contemporary production methods
Integrated test option allows for Rapid and efficient troubleshooting
Two soldering spots per position significantly reduce mechanical strain
Wide compatibility with various conductor cross-sections enhances versatility
Compact dimensions allow for efficient use of board space
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
