Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Push-in, 1-Row Screw
- RS Stock No.:
- 558-791
- Mfr. Part No.:
- 1737323
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-791
- Mfr. Part No.:
- 1737323
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross section of 16 mm² and is green in colour. It supports a nominal current of 76 A and a rated voltage (III/2) of 1000 V. The connector features a silver (Ag) contact surface with a pin contact connection type. It includes 3 potentials, arranged in 1 row with 3 positions and 3 connections. Part of the IPC 16/-STF-SH product range, it has a 10.16 mm pitch for secure and efficient connections.
Allows connection of two conductors
Inverted connector with pin contacts for touch proof device outputs or free hanging cable/cable connections
Shield for adherence to the EMC requirements and an optional strain relief
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
