Phoenix Contact IPC 16/..-G Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row,

Subtotal (1 pack of 50 units)*

€260.87

(exc. VAT)

€320.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€260.87€5.217

*price indicative

RS Stock No.:
638-624
Mfr. Part No.:
1969535
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

IPC 16/..-G

Current

76A

Pitch

10.16mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

10.16mm

Tail Pin Length

4mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

cULus E60425-20040202, VDE40055586

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact PCB Header exemplifies precision and efficiency in connector technology, specifically designed to support a robust range of applications. Notably, it features an inverted design with socket contacts, promoting touch-proof connectivity for device outputs and PCB-to-PCB connections. Crafted with meticulous attention to detail, its dimensions and specifications ensure seamless integration into various systems. With a nominal current capacity of 76 A and a rated voltage of up to 1000 V, this product is built to withstand demanding operational conditions.

Complies with both WEEE and RoHS directives ensuring environmental responsibility

Features linear pin layout for straightforward installation and maintenance

Manufactured with a completely silver plated surface for enhanced performance

Constructed from flame resistant materials enhancing safety in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy