Phoenix Contact IPC 16/..-GU Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row,
- RS Stock No.:
- 638-175
- Mfr. Part No.:
- 1969852
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€260.87
(exc. VAT)
€320.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.87 | €5.217 |
*price indicative
- RS Stock No.:
- 638-175
- Mfr. Part No.:
- 1969852
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPC 16/..-GU | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4mm | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPC 16/..-GU | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4mm | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is designed for reliable connectivity in a range of applications. Built with a water and dust-resistant construction, its innovative design facilitates effective power distribution and signal management. Featuring a compact form factor, this component optimises space while ensuring easy mounting and integration. Its robust characteristics, including excellent electrical properties and a wide operating temperature range, make it suitable for rigorous industrial environments.
Incorporates double steel spring for reliability under thermal stress
Environmental compliance ensures sustainability and regulatory adherence
Compact dimensions facilitate efficient use of space on PCBs
Features a colour coded housing for easy identification during installation
Related links
- Phoenix Contact IPC 16/..-G Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch
- Phoenix Contact IPC 16/ 4-G-10 Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
