Phoenix Contact PCB Terminal Block, 7-Contact, 3.5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 609-780
- Mfr. Part No.:
- 1863204
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€495.10
(exc. VAT)
€608.97
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €495.10 | €9.902 |
*price indicative
- RS Stock No.:
- 609-780
- Mfr. Part No.:
- 1863204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for optimal integration into a variety of applications, ensuring reliable connectivity in demanding environments. Built with a nominal cross section of 1.5 mm² and a vibrant green colour, it supports a nominal current of 8 A while maintaining a rated voltage of 160 V. The connector is tailored to meet robust performance standards with an impressively low contact resistance of just 3.3 mΩ.
Low temperature rise during operation prevents overheating
Compatible with the COMBICON MC 1.5 plug in system for flexible connectivity options
Offers a robust locking mechanism without additional mounting flanges reducing installation complexity
Classified for versatile environmental compliance ensuring safe operation
Features a wide operating temperature range allowing for application in harsh conditions
Compatible with the COMBICON MC 1.5 plug in system for flexible connectivity options
Offers a robust locking mechanism without additional mounting flanges reducing installation complexity
Classified for versatile environmental compliance ensuring safe operation
Features a wide operating temperature range allowing for application in harsh conditions
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
