Phoenix Contact PCB Terminal Block, 8-Contact, 3.5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 638-641
- Mfr. Part No.:
- 1862917
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€547.46
(exc. VAT)
€673.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €547.46 | €10.949 |
*price indicative
- RS Stock No.:
- 638-641
- Mfr. Part No.:
- 1862917
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents a pinnacle of innovation, designed to provide a reliable and efficient connection solution for various applications. With its impressive nominal cross-section of 1.5 mm² and robust construction, it allows for optimal current flow while maintaining a flexible design. The product boasts a striking green colour and a compact pitch of 3.5 mm, ensuring it integrates seamlessly into multiple setups. Additionally, the connector supports a nominal current of 8 A and a rated voltage of 160 V, making it ideal for demanding environments.
Durable and reliable materials that comply with international standards
Supports conductor connections in various configurations for user flexibility
Compact dimensions help save space without compromising performance
Integrates smoothly into existing setups with a standardised pitch
Reduces installation effort and time with an intuitive connection direction
Supports conductor connections in various configurations for user flexibility
Compact dimensions help save space without compromising performance
Integrates smoothly into existing setups with a standardised pitch
Reduces installation effort and time with an intuitive connection direction
Related links
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
