Phoenix Contact PCB Terminal Block, 5-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination

Subtotal (1 pack of 100 units)*

€336.73

(exc. VAT)

€414.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€336.73€3.367

*price indicative

RS Stock No.:
610-029
Mfr. Part No.:
1910380
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Mounting Type

Push-In

Gender

Female

Termination Method

Socket

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is engineered for efficiency and reliability in various industrial applications. This connector features a compact design with five positions, making it ideal for space-constrained environments. Its robust construction includes a nominal cross section of 2.5 mm² and is capable of handling a nominal current of 12 A. Designed for ease of use, the push-in spring connection method allows for quick installations without the need for additional tools. The connector is also compliant with various safety standards, ensuring its suitability for demanding applications.

Features a locking design that ensures secure connections
Offers excellent electrical properties for reliability in performance
Compact dimensions allow for efficient use of space in mounting
Resistant to a wide range of ambient temperatures for adaptability
Lightweight design facilitates easier handling and installation

Related links