Phoenix Contact PCB Terminal Block, 9-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination

Subtotal (1 pack of 50 units)*

€603.68

(exc. VAT)

€742.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€603.68€12.074

*price indicative

RS Stock No.:
610-143
Mfr. Part No.:
1910429
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Pitch

5mm

Number of Rows

1

Mounting Type

Push-In

Gender

Female

Termination Method

Socket

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector offers a reliable solution for various electrical connections, ensuring optimal performance in demanding environments. Crafted for versatility, it accommodates a nominal cross-section of 2.5 mm², delivering a robust current handling capability of 12 A. The socket connection type is designed for ease of use, allowing for push-in spring connection methods that simplify installation processes.

Reduces dependency on tools enhancing installation speed
Meets robust compliance standards for safety and reliability
Accommodates wide ranging conductor sizes for flexibility in design
Built to withstand varying ambient temperatures enhancing longevity

Related links