Phoenix Contact PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1909278
- RS Stock No.:
- 610-142
- Mfr. Part No.:
- 1909278
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€414.11
(exc. VAT)
€509.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €414.11 | €8.282 |
*price indicative
- RS Stock No.:
- 610-142
- Mfr. Part No.:
- 1909278
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 32V | |
| Length | 25.6mm | |
| Standards/Approvals | VDE 40004701, ISO 6988:1985-02, UL 94 V0, CSA 13631, cULus E60425-19931012, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60695-10-2, IEC 60695-2-12, IEC 60695-2-13, IEC 60999-1:1999-11 | |
| Width | 40.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 32V | ||
Length 25.6mm | ||
Standards/Approvals VDE 40004701, ISO 6988:1985-02, UL 94 V0, CSA 13631, cULus E60425-19931012, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60695-10-2, IEC 60695-2-12, IEC 60695-2-13, IEC 60999-1:1999-11 | ||
Width 40.1mm | ||
The Phoenix Contact PCB Connector, designed for efficient and reliable connections, features a nominal cross section of 2.5 mm² and promises excellent performance in various applications. The robust construction, with its green housing, ensures durability and compliance with industry standards. Its push-in spring connection method simplifies installation, eliminating the need for specialised tools, which allows for quick assembly. With a compact design, this connector is optimised for tight spaces, making it ideal for automation solutions.
Integrated test option allows for immediate verification of connections saving time during maintenance
Optimised for space constrained environments making it ideal for compact designs
Compatible with the MSTB 2.5 range allowing easy integration into existing systems
WEEE and RoHS compliant ensuring adherence to environmental standards
Related links
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch 1768448
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch 1974795
- Phoenix Contact MSTBV 2.5/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1776948
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FKIC 2.5/8-STF Series Pluggable Terminal Block 5 mm Pitch 1910885
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-8
