Phoenix Contact PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1925870
- RS Stock No.:
- 610-038
- Mfr. Part No.:
- 1925870
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€345.74
(exc. VAT)
€425.26
(inc. VAT)
- Ready to ship from 08 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €345.74 | €3.457 |
*price indicative
- RS Stock No.:
- 610-038
- Mfr. Part No.:
- 1925870
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 32V | |
| Depth | 15mm | |
| Length | 26.5mm | |
| Width | 21.06mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, UL 94 V0, UL Recognised Approval ID: E60425-19931011, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-9-1:2010-03, DIN 46228-4, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, cULus Recognised Approval ID: E60425-19931011, DIN 46228-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 32V | ||
Depth 15mm | ||
Length 26.5mm | ||
Width 21.06mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, UL 94 V0, UL Recognised Approval ID: E60425-19931011, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-9-1:2010-03, DIN 46228-4, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, cULus Recognised Approval ID: E60425-19931011, DIN 46228-1 | ||
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161208
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110582
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942387
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161188
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1912197
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110629
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1796335
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1376508
