Phoenix Contact Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1768448

Subtotal (1 unit)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.22

*price indicative

RS Stock No.:
286-0875
Mfr. Part No.:
1768448
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5mm

Current

12A

Number of Rows

1

Colour

Green

Voltage

320V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

Optimized for tight installation situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy