Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket, 4-Contact, 3.81 mm Pitch, Cable, 4 Row
- RS Stock No.:
- 629-612
- Distrelec Article No.:
- 148-41-212
- Mfr. Part No.:
- AKZ1550/04-3.81
- Manufacturer:
- Distrelec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 629-612
- Distrelec Article No.:
- 148-41-212
- Mfr. Part No.:
- AKZ1550/04-3.81
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 3.81mm | |
| Number of Rows | 4 | |
| Current | 8A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | UL, VDE | |
| Series | AK1550 | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 3.81mm | ||
Number of Rows 4 | ||
Current 8A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals UL, VDE | ||
Series AK1550 | ||
- COO (Country of Origin):
- DE
Related links
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 10 Row
- PTR HARTMANN AKZ1550 Series Pluggable Terminal Block 3.81 mm Pitch AKZ1550/05-3.81
- Distrelec AK1100 Series Pluggable Terminal Block Headers & Socket 5 mm Pitch 3 Row
- Samtec UPT Series Vertical Through Hole PCB Socket 3.81 mm Pitch Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691330300004
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798550000
