PTR HARTMANN AKZ1550 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, AKZ1550/05-3.81

Subtotal (1 unit)*

€2.32

(exc. VAT)

€2.85

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 153 unit(s), ready to ship from another location
Units
Per unit
1 +€2.32

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 500)

€1,242.00

(exc. VAT)

€1,527.66

(inc. VAT)

RS Stock No.:
285-7168
Distrelec Article No.:
148-41-213
Mfr. Part No.:
AKZ1550/05-3.81
Manufacturer:
PTR HARTMANN
Find similar products by selecting one or more attributes.
Select all

Brand

PTR HARTMANN

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

1.5mm²

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Standards/Approvals

RoHS

Series

AKZ1550

COO (Country of Origin):
DE
The Straight Female header with 3.81 mm Pitch. It has 5 pole and Combustibility Class of UL 94 V-0.

VDE approved

cURus approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy