Phoenix Contact SPT 16/..-H Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-256
- Mfr. Part No.:
- 1735781
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€396.36
(exc. VAT)
€487.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €396.36 | €7.927 |
*price indicative
- RS Stock No.:
- 638-256
- Mfr. Part No.:
- 1735781
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | SPT 16/..-H | |
| Width | 21.8mm | |
| Standards/Approvals | cULus, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, VDE | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series SPT 16/..-H | ||
Width 21.8mm | ||
Standards/Approvals cULus, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, VDE | ||
Length 29mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact Printed circuit board terminal block is designed for high-efficiency connectivity in various applications. With a robust build and a compact zigzag pinning layout, this terminal block ensures optimal performance in both industrial and electronic environments. The push-in spring connection method allows for tool-free installation, saving valuable time during assembly. This product stands out for its ability to handle substantial electrical requirements, making it a dependable choice for automation and control systems.
High current capacity ensures suitability for demanding applications
Zigzag pin layout enhances stability and durability during operation
Versatile mounting technology facilitates easy installation in various setups
Durable materials used in housing provide exceptional resistance to environmental factors
Related links
- Phoenix Contact SPT 16/.-V Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT 5/..-H Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/10-H-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
