Phoenix Contact PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-312
- Mfr. Part No.:
- 1717046
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€189.60
(exc. VAT)
€233.21
(inc. VAT)
- Ready to ship from 01 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.60 | €3.792 |
*price indicative
- RS Stock No.:
- 638-312
- Mfr. Part No.:
- 1717046
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 63V | |
| Length | 9.85mm | |
| Standards/Approvals | REACH, RoHS, VDE Approval ID: 40055535, IEC 60512-3-1:2002-02, DNV GL Approval ID: TAE00001EV, cULus Recognised Approval ID: E60425-19840124, IEC 60999-1:1999-11, CSA Approval ID: 13631, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01 | |
| Width | 29.95mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 63V | ||
Length 9.85mm | ||
Standards/Approvals REACH, RoHS, VDE Approval ID: 40055535, IEC 60512-3-1:2002-02, DNV GL Approval ID: TAE00001EV, cULus Recognised Approval ID: E60425-19840124, IEC 60999-1:1999-11, CSA Approval ID: 13631, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01 | ||
Width 29.95mm | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact KDS4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact KDSP 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
