Phoenix Contact PTSM Series PCB Terminal Block, 8-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-378
- Mfr. Part No.:
- 1771017
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 310 units)*
€1,156.80
(exc. VAT)
€1,422.86
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,156.80 | €3.732 |
*price indicative
- RS Stock No.:
- 638-378
- Mfr. Part No.:
- 1771017
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 160V | |
| Series | PTSM | |
| Standards/Approvals | UL Recognised, VDE, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, cULus Recognised, IEC 60664-1:2007-04 | |
| Width | 20.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 160V | ||
Series PTSM | ||
Standards/Approvals UL Recognised, VDE, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, cULus Recognised, IEC 60664-1:2007-04 | ||
Width 20.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed to streamline connections in electronic applications, offering a sophisticated solution for efficient circuit design. Engineered for THR soldering techniques, it ensures excellent reliability and stability in operations while maintaining a compact form factor. The innovative push-in spring connection method enhances ease of use, allowing for effortless installation without the need for special tools. Built to serve a variety of demanding industrial applications, this product excels in environments requiring high durability and performance.
Manufactured from materials compliant with international standards
Allows for high current carrying capacity in a compact size
Facilitates a multi row arrangement for efficient PCB layouts
Robust design ensures longevity in demanding environments
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
