HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 737-071
- Mfr. Part No.:
- 14021014402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€350.10
(exc. VAT)
€430.62
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €350.10 | €3.501 |
*price indicative
- RS Stock No.:
- 737-071
- Mfr. Part No.:
- 14021014402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Width | 6.8mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 35mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Width 6.8mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Length 35mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTSH-10 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 12 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering options enhance installation flexibility
Constructed from copper alloy for excellent conductivity and durability
Polyamide and polyphthalamide housing materials ensure resilience in demanding environments
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 35 mm length and 6.8 mm width facilitate integration into tight spaces
Supports wire sizes from 0.05 mm² to 1.5 mm² for versatile connectivity
10 contacts enable multiple connections in a single Block
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311014402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311014401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311014102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
