HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 14311014102000
- RS Stock No.:
- 743-728
- Mfr. Part No.:
- 14311014102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€540.76
(exc. VAT)
€665.13
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €540.76 | €5.408 |
*price indicative
- RS Stock No.:
- 743-728
- Mfr. Part No.:
- 14311014102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 20.85mm | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Depth 20.85mm | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 35mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FPH-10 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation facilitates space-efficient installation
Push-in spring-cage termination allows for quick and secure connections
Rated current of 11 A supports robust electrical performance
Ten contacts provide multiple connection options for versatility
Constructed from copper alloy for enhanced conductivity
Mating side features a Sn finish for improved durability
Housing MADE from polyamide and polyphthalamide for strength and resilience
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 35 mm length and 20.85 mm depth optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector features a horizontal orientation for easy installation on PCBs.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311014402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311014401000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311016102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311017401000
