HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, PCB, 1 Row

Image representative of range

Subtotal (1 bag of 100 units)*

€928.81

(exc. VAT)

€1,142.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€928.81€9.288

*price indicative

RS Stock No.:
740-193
Mfr. Part No.:
14021014101000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide, Polyphthalamide

Minimum Wire Size mm²

0.1mm²

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

220V

Series

Har Flexicon

Width

11.65mm

Standards/Approvals

UL 94 V-0

Length

35mm

Depth

18.25mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 TTPV-10 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a Compact solution for connecting multiple wires

Vertical orientation optimises space on the PCB for efficient layout

Push-in-spring-cage termination allows for quick and secure wire connections

Rated current of 10 A supports a variety of applications

Ten contacts enable multiple connections in a single block

Constructed from copper alloy for excellent conductivity and durability

Sn over Ni plating enhances corrosion resistance on mating and termination sides

Housing MADE from polyamide and polyphthalamide ensures thermal stability

Complies with CE, RoHS, and UL standards for safety and reliability

Suitable for wire sizes from 0.1 mm² to 1.5 mm² for versatile use

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for efficient wiring

Integrated into electronics and PCB for Compact designs

Applied in electrical distribution systems for power management

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy