HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 5 mm Pitch, PCB, 1 Row

Image representative of range

Subtotal (1 bag of 100 units)*

€176.11

(exc. VAT)

€216.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€176.11€1.761

*price indicative

RS Stock No.:
738-964
Mfr. Part No.:
14020616404000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.05mm²

Mount Type

PCB

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Screw

Voltage

300V

Length

25mm

Series

Har Flexicon

Width

9mm

Standards/Approvals

UL 94 V-0

Depth

17.6mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 TTSH-6 BK 2,5 is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 17.5 A supports robust power transmission

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering termination options enhance installation flexibility

Constructed from copper alloy for excellent conductivity and durability

Polyamide and polyphthalamide housing materials ensure mechanical strength and thermal stability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 25 mm length and 9 mm width facilitate integration into tight spaces

Maximum wire size of 2.5 mm² accommodates a range of wiring needs

Black colour provides a professional appearance suitable for various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in electrical distribution systems

Integrated into industrial networking environments

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy