HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 14310616402000

Image representative of range

Subtotal (1 bag of 100 units)*

€238.19

(exc. VAT)

€292.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€238.19€2.382

*price indicative

RS Stock No.:
741-549
Mfr. Part No.:
14310616402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

250V

Length

30mm

Standards/Approvals

UL 94 V-0

Depth

18.4mm

Series

Har Flexicon

Width

15.5mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 FSH-6 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type ensures secure and stable connections

Horizontal orientation allows for space-efficient installation

Screw termination method provides reliable wire connections

Rated current of 15 A supports various industrial applications

Six contacts enable versatile connectivity options

Constructed from copper alloy for enhanced conductivity

Housing MADE from polyamide and polyphthalamide for durability

Compliant with multiple standards including RoHS and UL 1059

Compact dimensions of 30 mm length and 15.5 mm width facilitate integration

Maximum wire size of 2.5 mm² accommodates a range of wire gauges

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This product requires screw termination for mounting and wire connections.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy