HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 14310616102000

Image representative of range

Subtotal (1 bag of 100 units)*

€245.27

(exc. VAT)

€301.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€245.27€2.453

*price indicative

RS Stock No.:
737-844
Mfr. Part No.:
14310616102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

250V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

Width

14.9mm

Length

30mm

Depth

25.05mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 FPH-6 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type ensures compatibility with various devices

Horizontal orientation allows for space-efficient installation

Push-in spring cage termination simplifies wiring and reduces installation time

Rated current of 12 A supports a wide range of applications

Six contacts provide multiple connection points for enhanced functionality

Constructed from copper alloy for excellent conductivity

Housing materials of polyamide and polyphthalamide ensure durability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 30 mm length and 14.9 mm width facilitate integration into tight spaces

Maximum wire size of 2.5 mm² accommodates various wire gauges

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This product features a horizontal mounting orientation for easy installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and UKCA standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy