HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 740-190
- Mfr. Part No.:
- 14020325402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€421.40
(exc. VAT)
€518.32
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €421.40 | €8.428 |
*price indicative
- RS Stock No.:
- 740-190
- Mfr. Part No.:
- 14020325402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 60A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 1kV | |
| Depth | 34.3mm | |
| Series | Har Flexicon | |
| Length | 20.24mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 18.3mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 60A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 1kV | ||
Depth 34.3mm | ||
Series Har Flexicon | ||
Length 20.24mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 18.3mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 10,16 TTSH-3 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various environments.
Features & Benefits
PCB Terminal Block provides a secure connection for power and signals
Rated current of 60 A supports high-performance applications
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Contacts MADE from copper alloy ensure excellent conductivity
Sn over Ni plating on mating and termination sides improves corrosion resistance
Constructed from polyamide and polyphthalamide for durability and thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 16 mm² accommodates a wide range of wire gauges
Compact dimensions of 20.24 mm length and 18.3 mm width facilitate integration into tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 16 mm² or 6 AWG.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 14010313102000
