HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 744-739
- Mfr. Part No.:
- 14020314402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€215.08
(exc. VAT)
€264.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €215.08 | €1.075 |
*price indicative
- RS Stock No.:
- 744-739
- Mfr. Part No.:
- 14020314402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 150V | |
| Length | 10.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 6.8mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 150V | ||
Length 10.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 6.8mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTSH-3 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 12 A supports a wide range of applications
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Constructed from copper alloy with Sn over Ni plating for improved conductivity
Housing MADE from polyamide and polyphthalamide ensures durability and thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 10.5 mm length and 6.8 mm width facilitate integration into tight spaces
Maximum wire size of 1.5 mm² accommodates various wiring needs
ELV status compliant, ensuring suitability for low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
What type of mounting does this product require?
This product requires PCB mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314401000
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
